RASV190115BK1
rack - vented shelf ...
BESCHRIJVING
RASV190115BK1 is a painted black textured steel shelf designed for industrial and commercial storage applications. The shelf features external dimensions of 19.01 in (483 mm) length, 17.50 in (444 mm) width, and 1.72 in (44 mm) height, with a maximum weight capacity of 40 lb. It includes venting slots measuring 0.24 in diameter by 1.50 in length and four mounting slots (0.25 in diameter × 0.38 in depth) for secure installation. The textured black paint finish provides durability and a professional appearance suitable for equipment racks, server cabinets, and industrial storage systems where reliable shelving and corrosion resistance are required.
Zoekwoorden: RASV190115BK1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RASV190115BK1 RoHS-conform?
Ja, RASV190115BK1 is RoHS-conform.
Wat is de levertijd voor RASV190115BK1?
De standaard levertijd voor RASV190115BK1 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabrieksvoorraad: 72 kan verzenden 9-14-26
Fabriekslevertijd 4 Weken kan verzenden 9-30-26
English
中文 / 汉语
Deutsch
Español
Nederlands