PF22000T12LG
filter fan ...
BESCHRIJVING
PF22000T12LG is an AC power filter designed for electromagnetic interference (EMI) and radio frequency interference (RFI) suppression in industrial equipment. The product is compatible with the PF 22.000 AC filter series and supports multiple ingress protection ratings, including IP55 and IP54 configurations, enabling deployment in various environmental conditions. It is designed to work with filter component 30163-100-01-B. This filter is commonly used in industrial control systems, machinery, and power distribution applications where clean power and noise reduction are essential for reliable equipment operation.
Zoekwoorden: PF22000T12LG
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PF22000T12LG RoHS-conform?
Ja, PF22000T12LG is RoHS-conform.
Wat is de levertijd voor PF22000T12LG?
De standaard levertijd voor PF22000T12LG is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
Fabrieksvoorraad: 181 kan verzenden 12-4-26
Fabriekslevertijd 4 Weken kan verzenden 12-18-26
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands