PBPA19001BK
The PBPA19001BK is a 1U aluminum rack panel with a matte black finish, designed to fit standard EIA-310-D compliant rails. ...
BESCHRIJVING
The PBPA19001BK is a 1U aluminum rack panel designed for installation in unused rack space to improve cooling and prevent air re-circulation. Constructed from durable 8-gauge (0.125") 5052-H32 aluminum, it has a mounting height of 1.75 inches and features four mounting slots. This specific model is finished in a smooth matte black powder paint and is fully compliant with EIA-310-D standards. Its use is essential for maintaining proper airflow management in server racks, data centers, and other equipment enclosures.
Zoekwoorden: PBPA19001BK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PBPA19001BK RoHS-conform?
Ja, PBPA19001BK is RoHS-conform.
Wat is de levertijd voor PBPA19001BK?
De standaard levertijd voor PBPA19001BK is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabrieksvoorraad: 1.120 kan verzenden 10-12-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken kan verzenden 10-30-26
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands