M3783-7001
hardware- handle ...
BESCHRIJVING
The M3783-7001 is a handle bail assembly designed for equipment enclosures and industrial applications. It features a reinforced fiberglass black handle arm combined with cast aluminum construction, paired with a black anodized aluminum extrusion profile. The assembly includes mounting hardware consisting of 2 hex slotted M5 x 0.8 screws, 2 panhead self-tapping M4 x 0.8 screws, 2 washers, and 2 sealing caps. Key dimensional specifications include an outer length of 110.00 mm, a profile width of 20.00 mm, and mounting hole diameters of Ø10.00 mm and Ø4.00 mm. This bail assembly is sold in pairs and is commonly used in control panels, electrical enclosures, and portable equipment where a durable, ergonomic carrying handle is required.
Zoekwoorden: M37837001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M3783-7001 RoHS-conform?
Ja, M3783-7001 is RoHS-conform.
Wat is de levertijd voor M3783-7001?
De standaard levertijd voor M3783-7001 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Verzending today, als u bestelt in
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands