M3299-1231
hardware- handle ...
BESCHRIJVING
M3299-1231 is an aluminum handle assembly designed for electronic enclosure applications. The handle is constructed from aluminum with a clear matte anodized finish, providing corrosion resistance and a professional appearance. It features mounting dimensions of 87.50 mm length, 63.50 mm width, and 75.50 mm depth, with M4x0.7 threaded holes for secure attachment. The assembly includes 2 panhead M4 x 12 screws and 2 washers for installation. This handle is ideal for equipment requiring ergonomic access points and durable, aesthetically finished hardware components.
Zoekwoorden: M32991231
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M3299-1231 RoHS-conform?
Ja, M3299-1231 is RoHS-conform.
Wat is de levertijd voor M3299-1231?
De standaard levertijd voor M3299-1231 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands