HWMR1932UBK
32U Wall Mount Rack ...
BESCHRIJVING
HWMR1932UBK is a wall-mounted rotating server rack designed to accommodate 32U of equipment with adjustable depth and a swing frame assembly for enhanced accessibility. The rack features a fully adjustable depth range from 18.0" to 24.0" overall, with 15.1" to 21.1" useable depth and 12.4" to 18.4" top/bottom useable space, allowing flexible configuration for various equipment sizes. The front opening measures 56.12 inches (1426 mm) with a 16.00-inch (406 mm) width, and the rear view depth is 55.00 inches (1397 mm), providing ample space for server installations and cable routing. The rotating swing frame design includes position lock points at 45° intervals, enabling technicians to rotate the entire rack for convenient front and rear access without requiring additional floor space. This wall-mount configuration is ideal for data centers, server rooms, and network installations where space optimization and maintenance accessibility are critical requirements.
Zoekwoorden: HWMR1932UBK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HWMR1932UBK RoHS-conform?
Ja, HWMR1932UBK is RoHS-conform.
Wat is de levertijd voor HWMR1932UBK?
De standaard levertijd voor HWMR1932UBK is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 45 kan verzenden 12-4-26
Fabriekslevertijd 4 Weken kan verzenden 12-17-26
English
中文 / 汉语
Deutsch
Español
Nederlands