EN4SD16126LG
electrical enclosure ...
BESCHRIJVING
EN4SD16126LG is a polycarbonate electrical enclosure designed for housing and protecting electrical components in industrial and commercial applications. The enclosure features a hinged door with gasket seal, ground studs on both the door and body for proper grounding, and clear space available on the door for labeling or additional components. Dimensional specifications include a door opening of 6.00" × 10.52" (top view) and 6.82" × 15.97" (side view), with overall body dimensions of 14.50" width and 13.19" height, providing adequate internal space for component installation. The unit incorporates 1.75" inside studs on the door and body, 1.50" inside studs on the door, and 1.35" inside studs on the bottom, along with mounting provisions of 0.75" and 0.50" typical spacing. This enclosure is ideal for applications requiring environmental protection, cable management, and organized component mounting in demanding industrial settings.
Zoekwoorden: EN4SD16126LG
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EN4SD16126LG RoHS-conform?
Ja, EN4SD16126LG is RoHS-conform.
Wat is de levertijd voor EN4SD16126LG?
De standaard levertijd voor EN4SD16126LG is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands