CWRD42
wireway reducer ...
BESCHRIJVING
The CWRD42 is a compact rectangular enclosure designed for electronic component housing and mounting applications. Based on the dimensional drawings provided, it features a main body with dimensions of approximately 6.00 mm length, 4.11 mm width, and 2.50 mm height, with mounting flanges angled at 168° and 12° for secure installation. The enclosure includes a mounting hole with a diameter of 0.27 mm (typical) and features multiple viewing angles documented through top, side, front, bottom, and isometric views. This design is suitable for applications requiring compact, space-efficient component packaging in industrial and electronic equipment where precise dimensional tolerances and angled mounting surfaces are necessary.
Zoekwoorden: CWRD42
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CWRD42 RoHS-conform?
Ja, CWRD42 is RoHS-conform.
Wat is de levertijd voor CWRD42?
De standaard levertijd voor CWRD42 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 25 kan verzenden 9-7-26
Fabriekslevertijd 4 Weken kan verzenden 9-23-26
English
中文 / 汉语
Deutsch
Español
Nederlands