CMRBK1
The CMRBK1 is a textured, black painted mounting bracket. ...
BESCHRIJVING
The CMRBK1 is a mounting bracket designed for various installation applications. It features a textured black painted finish and has overall dimensions of 3.50 inches in length, 1.75 inches in height, and 1.25 inches in depth. For attachment, the bracket is equipped with three mounting slots, each measuring 0.25 by 1.00 inches. This component is suitable for securing equipment where a sturdy mount is needed, noting that mounting hardware is not included.
Zoekwoorden: CMRBK1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CMRBK1 RoHS-conform?
Ja, CMRBK1 is RoHS-conform.
Wat is de levertijd voor CMRBK1?
De standaard levertijd voor CMRBK1 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 41
Kan direct verzenden
Fabrieksvoorraad: 84 kan verzenden 11-30-26
In bestelling:
1
kan verzenden 12-24-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken kan verzenden 12-14-26
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands