BESCHRIJVING
C2F196336BK1 is a large industrial steel enclosure cabinet finished in painted black texture. The cabinet features a welded 14 gauge steel construction with external dimensions of 36.00 inches (914 mm) width, 59.00 inches (1499 mm) height, and 29.50 inches (749 mm) usable depth, providing substantial internal space for equipment installation. The top opening measures 23.00 inches by 19.11 inches (584 mm by 485 mm), while the bottom opening is 27.25 inches by 19.06 inches (692 mm by 484 mm), facilitating cable routing and ventilation. The cabinet is equipped with caster hardware featuring 1/4-20 threads and leveling feet with 5/16-18 threads for mobility and stability. This enclosure is ideal for housing electrical equipment, control systems, and industrial machinery in manufacturing facilities, data centers, and utility installations where durability and protection are essential.
Zoekwoorden: C2F196336BK1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C2F196336BK1 RoHS-conform?
Ja, C2F196336BK1 is RoHS-conform.
Wat is de levertijd voor C2F196336BK1?
De standaard levertijd voor C2F196336BK1 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 26 kan verzenden 9-7-26
Fabriekslevertijd 4 Weken kan verzenden 9-23-26
English
中文 / 汉语
Deutsch
Español
Nederlands