159ZL
The 159ZL is an open-bracket DC filter choke designed for high-voltage power supply filtering applications. ...
BESCHRIJVING
The 159ZL is an economical, open-bracket DC filter choke designed for power supply filtering. It provides a nominal inductance of 2.5mH at a rated DC current of 10A and features a low DC resistance of 47mOhm. Key electrical characteristics include a dielectric strength of 2500V RMS, a self-resonant frequency of 768 KHz, and a maximum operating temperature of 105°C. Impregnated with polyurethane varnish for quiet operation and long life, its channel-mount design is ideal for high-voltage power supply filtering circuits.
Zoekwoorden: 159ZL
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 159ZL RoHS-conform?
Ja, 159ZL is RoHS-conform.
Wat is de levertijd voor 159ZL?
De standaard levertijd voor 159ZL is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands