1590ZGRP163
The 1590ZGRP163 is a watertight, thick-wall enclosure molded from glass-reinforced polyester for protecting electronics in harsh environments. ...
BESCHRIJVING
The 1590ZGRP163 is a heavy-duty enclosure from the 1590ZGRP series, designed to provide robust protection for sensitive electronic components. With external dimensions of 14.20 x 6.30 x 3.54 inches, this enclosure is molded from grey, glass-reinforced polyester and features a gasketed lid with a tongue-and-groove construction for a watertight seal. It is C UL and UL listed, meeting NEMA 4, 4X and IP66 standards for protection against dust, water, and corrosion. Key features include captive stainless steel lid screws, an internal mounting shelf for PCBs or panels, and through-box blind holes for easy wall mounting. Its durable design makes it ideal for industrial control panels and outdoor applications requiring reliable protection.
Zoekwoorden: 1590ZGRP163
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1590ZGRP163 RoHS-conform?
Ja, 1590ZGRP163 is RoHS-conform.
Wat is de levertijd voor 1590ZGRP163?
De standaard levertijd voor 1590ZGRP163 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Verzending today, als u bestelt in
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands