1590XXBK
The 1590XXBK is a rugged, general-purpose diecast aluminum alloy electronic instrument enclosure with a black powder-coated finish. ...
BESCHRIJVING
The 1590XXBK is a rugged electronic instrument enclosure made from a durable, easy-to-machine diecast aluminum alloy. This model features a tough textured black polyester powder paint finish and measures 145 x 121 x 40 mm. Its lap joint construction provides IP54 protection against dust and splashing water, along with improved EMI/RFI shielding. With a low side wall draft angle of 2° or less for easy PC board mounting, this enclosure is well-suited for housing sensitive electronic components and for use as a project box.
Zoekwoorden: 1590XXBK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1590XXBK RoHS-conform?
Ja, 1590XXBK is RoHS-conform.
Wat is de levertijd voor 1590XXBK?
De standaard levertijd voor 1590XXBK is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 27
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands