1590WJF
A rugged, water-tight diecast aluminum enclosure with a flanged lid, designed for housing electronic instruments. ...
BESCHRIJVING
The 1590WJF is a water-tight diecast aluminum enclosure designed to protect electronic components. It measures 145 mm in length, 95 mm in width, and 49 mm in height, featuring a natural, vibra-finished surface. The enclosure's lap joint construction and included gasket are designed to meet IP65 standards, providing robust protection against dust and splashing water, as well as improved EMI/RFI shielding. A wall-mounting flange is integrated into the lid for secure installation, making it ideal for applications requiring a durable and easily machinable housing for sensitive electronics.
Zoekwoorden: 1590WJF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1590WJF RoHS-conform?
Ja, 1590WJF is RoHS-conform.
Wat is de levertijd voor 1590WJF?
De standaard levertijd voor 1590WJF is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands