1590WA
Water Tight Diecast Aluminum Enclosure - Natural - 93x38.5x31 mm - IP65 ...
BESCHRIJVING
The 1590WA is a water-tight diecast aluminum enclosure designed for general-purpose electronic instrument applications. It features rugged diecast aluminum alloy construction with lap joint design that provides protection against dust and splashing water while improving EMI/RFI shielding. The enclosure measures 93 mm in length, 38.5 mm in width, and 41 mm in height, and is designed to meet IP65 rating when properly assembled with the included gasket and lid screws torqued to 25-30 cN·m. The vibra-finished natural aluminum surface provides a smooth finish with no sharp edges, and the enclosure includes factory-tapped holes with pre-installed screws. This water-tight design makes it ideal for outdoor installations, industrial control systems, and applications requiring protection from moisture and environmental contaminants.
Zoekwoorden: 1590WA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1590WA RoHS-conform?
Ja, 1590WA is RoHS-conform.
Wat is de levertijd voor 1590WA?
De standaard levertijd voor 1590WA is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 55
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands