1583H12A1BKX
The 1583H12A1BKX is a rack-mount power distribution unit rated for 125 VAC, 60 Hz, and 15 Amps. ...
BESCHRIJVING
The 1583H12A1BKX is a power distribution unit designed for standard 19-inch rack mounting. This unit provides 12 outlets and features a 6-foot power cord with a NEMA 5-15P plug. It is equipped with a lighted ON/OFF switch and an integrated 15A resettable circuit breaker for overcurrent protection. Constructed from black painted steel for durability, the unit is CSA certified and UL recognized, making it a reliable power solution for server racks, network cabinets, and other equipment enclosures.
Zoekwoorden: 1583H12A1BKX
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1583H12A1BKX RoHS-conform?
Ja, 1583H12A1BKX is RoHS-conform.
Wat is de levertijd voor 1583H12A1BKX?
De standaard levertijd voor 1583H12A1BKX is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
10
kan verzenden 10-30-26
Fabriekslevertijd 5 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands