1582H6B1BKRA
outlet strip ...
BESCHRIJVING
The 1582H6B1BKRA is a resetable circuit breaker with an integrated lighted on/off power switch designed for electrical distribution and protection applications. It is rated for 125 VAC, 60 Hz operation at 15 Amps and features a black painted steel construction on both front and back surfaces. The unit measures 482.60 mm (19.000 in) in width, 165.10 mm (6.500 in) in height, and 50.80 mm (2.000 in) in depth, with a 15-foot power cord (NEMA 5-15P) for convenient installation. It meets CSA Certified Standards C22.2 (No. 21-95, 42-99) and UL Recognized Standard UL1363, ensuring compliance with safety and performance requirements. This product is commonly used in industrial control panels, power distribution systems, and equipment requiring circuit protection with visual status indication.
Zoekwoorden: 1582H6B1BKRA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1582H6B1BKRA RoHS-conform?
Ja, 1582H6B1BKRA is RoHS-conform.
Wat is de levertijd voor 1582H6B1BKRA?
De standaard levertijd voor 1582H6B1BKRA is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Kan direct verzenden
Fabrieksvoorraad: 9 kan verzenden 12-7-26
Fabriekslevertijd 4 Weken kan verzenden 12-21-26
English
中文 / 汉语
Deutsch
Español
Nederlands