BESCHRIJVING
The 1555V2GY is a polycarbonate general-purpose enclosure featuring UL 508 approval and NEMA 4/4X rating for reliable protection in industrial environments. The enclosure has internal dimensions of 232.26 mm (9.14 in) length, 152.26 mm (5.99 in) width, and 81.50 mm (3.21 in) height, with a polycarbonate material rated UL94-5VA at 3 mm thickness. It includes a styled lid, four cover screws, and a preformed silicone gasket, with recommended cover screw torque of 2.5 lbf-in (30 cN-m). The enclosure features four mounting holes (Ø4.57 mm / Ø.18 in), M3 brass inserts inside the lid, and M4 stainless steel inserts inside the box for secure component mounting. This enclosure is ideal for electrical control panels, instrumentation housings, and equipment requiring environmental protection and UL compliance in industrial and commercial applications.
Zoekwoorden: 1555V2GY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1555V2GY RoHS-conform?
Ja, 1555V2GY is RoHS-conform.
Wat is de levertijd voor 1555V2GY?
De standaard levertijd voor 1555V2GY is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Verzending today, als u bestelt in
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands