1555JF17GY
enclosure - plastic with flange ...
BESCHRIJVING
The 1555JF17GY is a General Purpose ABS enclosure with RAL-7035 gray finish, designed for housing and protecting electrical equipment. The enclosure features a flanged lid assembly with 4 cover screws and a preformed silicone gasket, providing a sealed environment suitable for industrial applications. It meets NEMA 4 and 4X standards and is UL 508 approved for the polycarbonate version (UL94 - 5VA @ 3mm), while the ABS version is not UL approved (UL94 - HB). The enclosure includes 8 mounting points with M4 stainless steel inserts and accommodates steel inner panels for additional customization. With external dimensions of 200.79 mm width × 117.68 mm length × 83.75 mm depth, and an inlay depth of 22.20 mm, this enclosure is ideal for control panels, instrumentation, and general-purpose electrical equipment requiring robust environmental protection and professional appearance.
Zoekwoorden: 1555JF17GY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1555JF17GY RoHS-conform?
Ja, 1555JF17GY is RoHS-conform.
Wat is de levertijd voor 1555JF17GY?
De standaard levertijd voor 1555JF17GY is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 621 kan verzenden 9-11-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken kan verzenden 9-24-26
English
中文 / 汉语
Deutsch
Español
Nederlands