1555J2F17GY
enclosure - plastic with flange ...
BESCHRIJVING
The 1555J2F17GY is a polycarbonate general-purpose enclosure assembly featuring a styled box with flanged lid, rated NEMA 4 and 4X for outdoor and corrosive environments. The enclosure measures 200.79 mm (7.90 inches) in width, 180.79 mm (7.12 inches) in length, and 83.75 mm (3.30 inches) in depth, with an inlay depth of 22.20 mm (0.87 inches). It is UL 508 approved with UL94-5VA material rating at 3 mm thickness, includes 4 cover screws and a preformed silicone gasket, and features 8 mounting holes (Ø2.25 mm with 6.00 mm counterbore). The recommended cover screw torque is 2.5 lbf-in (30 cN-m), and the enclosure is suitable for industrial control panels, electrical distribution, and equipment protection applications requiring robust, weather-resistant housing.
Zoekwoorden: 1555J2F17GY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1555J2F17GY RoHS-conform?
Ja, 1555J2F17GY is RoHS-conform.
Wat is de levertijd voor 1555J2F17GY?
De standaard levertijd voor 1555J2F17GY is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands