1555C2F42GY
enclosure - plastic with flange ...
BESCHRIJVING
The 1555C2F42GY is a polycarbonate flanged enclosure designed for general-purpose industrial and electronic equipment protection. It features a RAL-7035 color finish with UL94 V0/5VA flame rating at 3mm wall thickness, providing excellent chemical resistance and durability. The enclosure has external dimensions of 150.79 mm × 135.79 mm × 88.24 mm with an inner cover width of 56.80 mm and inner base width of 55.80 mm, offering ample internal space for component mounting. It includes stainless steel cover screws (M4 × 20mm Type 304) that should be torqued to 2.5 lbf-in (30 cN-m), and the enclosure can be factory-modified through milling, drilling, or contouring. This product is ideal for applications requiring flame-retardant, transparent or translucent enclosures in telecommunications, industrial control, and electronic equipment packaging.
Zoekwoorden: 1555C2F42GY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1555C2F42GY RoHS-conform?
Ja, 1555C2F42GY is RoHS-conform.
Wat is de levertijd voor 1555C2F42GY?
De standaard levertijd voor 1555C2F42GY is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
Fabrieksvoorraad: 382 kan verzenden 9-11-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken kan verzenden 9-24-26
English
中文 / 汉语
Deutsch
Español
Nederlands