1550Z108
watertight diecast enclosure ...
BESCHRIJVING
The 1550Z108 is a diecast aluminum enclosure designed for electronic component protection and industrial applications. It features NEMA 4 and 4X ratings, ensuring protection against dust, water spray, and corrosive environments. The enclosure has internal dimensions of 116.04 mm length × 70.64 mm width × 50.80 mm depth, with an average wall thickness of 4.00 mm, and is constructed from diecast aluminum alloy. The assembly includes a box, lid, silicone gasket, and 4 cover screws, with mounting holes accepting M4-0.7 machine screws. It is UL/US listed (File #E71073) and suitable for applications requiring sealed, corrosion-resistant enclosures in harsh industrial environments.
Zoekwoorden: 1550Z108
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1550Z108 RoHS-conform?
Ja, 1550Z108 is RoHS-conform.
Wat is de levertijd voor 1550Z108?
De standaard levertijd voor 1550Z108 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands