1481L3R66GY
louvered ventilating plate ...
BESCHRIJVING
The 1481L3R66GY is a louvered vent kit designed to provide ventilation in enclosures for either indoor or outdoor locations while maintaining NEMA 3R protection. The kit features a gasketed sealing design and aluminum filter mesh that provides ingress protection against both solid debris and outdoor rain conditions. The louver plate is constructed from 14 gauge steel with ANSI61 Gray power coat finish and measures 6.40 inches in height by 6.30 inches in width, with 4 louvers each 4 inches in length. The kit is easily field-installable and includes all necessary hardware for mounting. This product is ideal for applications requiring climate control and environmental protection in industrial enclosures, HVAC systems, and outdoor equipment cabinets.
Zoekwoorden: 1481L3R66GY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1481L3R66GY RoHS-conform?
Ja, 1481L3R66GY is RoHS-conform.
Wat is de levertijd voor 1481L3R66GY?
De standaard levertijd voor 1481L3R66GY is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 140 kan verzenden 9-7-26
Fabriekslevertijd 4 Weken kan verzenden 9-23-26
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands