1455K1201BK
The 1455K1201BK is a black anodized, extruded aluminum enclosure designed to house P.C. boards and for equipment interfacing. ...
BESCHRIJVING
The 1455K1201BK is a black, extruded aluminum enclosure designed to house P.C. boards or for equipment interfacing. It features a rugged body with a minimum thickness of 1.5 mm, internal slots for horizontally mounting circuit boards, and a removable 'belly' plate for access. This model has a rounded rectangle profile with external dimensions of 120 mm in length, 78 mm in width, and 43 mm in depth. The enclosure kit includes two finish-matched aluminum end panels, two optional black ABS plastic bezels, self-adhesive rubber feet, and assembly hardware, making it a complete solution for protecting electronic assemblies.
Zoekwoorden: 1455K1201BK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1455K1201BK RoHS-conform?
Ja, 1455K1201BK is RoHS-conform.
Wat is de levertijd voor 1455K1201BK?
De standaard levertijd voor 1455K1201BK is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Kan direct verzenden
Fabrieksvoorraad: 700 kan verzenden 9-7-26
Fabriekslevertijd 4 Weken kan verzenden 9-23-26
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands