1455C801RD
red extruded aluminum enclosure with metal end panels ...
BESCHRIJVING
The 1455C801RD is a red anodized aluminum extruded enclosure designed for housing 50mm wide PC boards. The enclosure features an open bezel design with polycarbonate bezels and is constructed from extruded aluminum 6063 material, providing durability and electromagnetic shielding. Key dimensions include a width of 54.00 mm, depth of 57.13 mm, and mounting provisions with 2 x Ø3.50 mm through holes with Ø5.00 mm countersinks at 82.0°. The purchased assembly includes the aluminum box, plastic bezels, end panels, #6 Taptight screws, and self-adhesive rubber feet, making it a complete ready-to-use solution. This enclosure is ideal for industrial control systems, instrumentation, and electronic equipment requiring a compact, professional appearance with excellent thermal and electromagnetic properties.
Zoekwoorden: 1455C801RD
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1455C801RD RoHS-conform?
Ja, 1455C801RD is RoHS-conform.
Wat is de levertijd voor 1455C801RD?
De standaard levertijd voor 1455C801RD is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 116 kan verzenden 9-11-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken kan verzenden 9-24-26
English
中文 / 汉语
Deutsch
Español
Nederlands