1455C801
The 1455C801 is a clear anodized, extruded aluminum enclosure with aluminum end panels, designed for housing P.C. boards. ...
BESCHRIJVING
The 1455C801 is a rounded rectangle extruded aluminum enclosure from the 1455 series, designed for housing P.C. boards or for equipment interfacing. This model features a rugged body constructed from extruded aluminum with a minimum thickness of 1.5 mm and has a clear anodized finish. It measures 80 mm in length, 54 mm in width, and 23 mm in depth. The enclosure includes two finish-matched aluminum end panels, optional black ABS plastic bezels, and hardware for assembly. Internal slots are extruded into the body to allow for easy horizontal mounting of P.C. boards, making it a versatile solution for protecting electronic components.
Zoekwoorden: 1455C801
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1455C801 RoHS-conform?
Ja, 1455C801 is RoHS-conform.
Wat is de levertijd voor 1455C801?
De standaard levertijd voor 1455C801 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 27
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands