1421SP142025
Hardware - (25) 1/4-20 x .5" screw ...
BESCHRIJVING
1421SP142025 is a hardware fastener set containing 25 panhead screws with 1/4-20 thread specification and 0.5" length, featuring both slot and Phillips drive options. These screws are designed to work with the Hammond Grid System HMEGS Series mounting infrastructure, specifically accommodating the square holes in grid straps when used with 1/4-20 cage nuts. The screws are constructed from steel with appropriate corrosion resistance to match the galvanized grid components. This fastener set is commonly used in equipment rack and cabinet assembly applications where secure, reusable mounting of components to grid straps is required.
Zoekwoorden: 1421SP142025
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1421SP142025 RoHS-conform?
Ja, 1421SP142025 is RoHS-conform.
Wat is de levertijd voor 1421SP142025?
De standaard levertijd voor 1421SP142025 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 11 kan verzenden 9-7-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken kan verzenden 9-23-26
English
中文 / 汉语
Deutsch
Español
Nederlands