T12X19-C-12D
Solenoid, Tubular, Pull, Continuous, 12VDC ...
BESCHRIJVING
A420-066842-00 is a Model T12 x 19 DC tubular solenoid designed for continuous duty cycle applications. It operates at 12VDC with a resistance of 17.5 O, consuming 8.6 W of power and drawing 686 mA of current. The solenoid features a tubular design with a 1.500-inch diameter body, 1-27 UNS-2A threaded connection, and is supplied with a mounting bracket, hex nut, and lockwasher. With a total weight of 10.2 oz and a plunger weight of 1.6 oz, it delivers pull forces ranging from 100 oz at 0.050-inch stroke to 8 oz at 1.000-inch stroke, with a holding force of 179 oz. This solenoid is ideal for industrial automation, valve control, and locking mechanisms requiring reliable continuous operation.
Zoekwoorden: T12X19C12D
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T12X19-C-12D RoHS-conform?
Ja, T12X19-C-12D is RoHS-conform.
Wat is de levertijd voor T12X19-C-12D?
De standaard levertijd voor T12X19-C-12D is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 6
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands