CS-8000
Greenlee Circuit Seeker Circuit Tracer Microprocessor-Based Circuit T ...
BESCHRIJVING
The CS-8000 Circuit Seeker is a handheld circuit tracing instrument designed to locate concealed wiring, junction boxes, and circuit breakers on both live and open circuits without requiring power interruption. It features advanced patented non-directional sensing technology with both visual and audible feedback through an ergonomic receiver with a full-color graphical LCD display. The transmitter operates at 0-750 V AC/DC with a 15.15 kHz frequency, while the receiver provides detection ranges up to 20 feet in live line mode and up to 10 feet in open line mode with metallic ground connection. The device includes user-selectable automatic or manual gain modes, can locate blown fuses and identify shorts or breaks in conductors, and operates over a temperature range of 0 to +50°C with power-saving auto-off features. This makes the CS-8000 an essential tool for electrical contractors and technicians who need accurate circuit identification and tracing in residential, commercial, and industrial applications.
Zoekwoorden: CS8000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CS-8000 RoHS-conform?
Ja, CS-8000 is RoHS-conform.
Wat is de levertijd voor CS-8000?
De standaard levertijd voor CS-8000 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands