50M45-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC ...
BESCHRIJVING
The 50M45-01-1-05N is a single-deck rotary switch manufactured by Grayhill, designed for low-current switching applications requiring compact panel-mount construction. This switch features a 0.5" diameter with a 22.5° angle of throw, 1 pole, and 5 positions per pole with non-shorting contacts and PC mount termination. It is rated for 200 mA continuous current and includes optional complete seal for PC board assembly and cleaning, positive shaft grounding for EMI/RFI shielding, and a 1/4"-28 UNF-2A threaded terminal. The switch operates across a standard industrial temperature range and is commonly used in instrumentation, control panels, and equipment requiring reliable position selection with minimal space requirements.
Zoekwoorden: 50M4501105N
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 50M45-01-1-05N RoHS-conform?
Ja, 50M45-01-1-05N is RoHS-conform.
Wat is de levertijd voor 50M45-01-1-05N?
De standaard levertijd voor 50M45-01-1-05N is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
25
kan verzenden 12-21-26
MOQ voor niet-voorraadhoeveelheid: 7
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands