BESCHRIJVING
The GRAYHILL part 44L45-03-2-03N is a reliable and high-quality rotary switch that is designed for various applications. This 44L series switch is compact in size and features a durable construction, making it suitable for use in demanding environments.With a 45° indexing angle and a 3-position functionality, this switch provides precise and efficient control. It has a momentary action and is designed with a non-shorting contact configuration. The 44L45-03-2-03N switch is equipped with gold-plated contacts, ensuring excellent electrical conductivity and long-lasting performance.This GRAYHILL switch operates at a maximum voltage of 115VAC and a current rating of 0.5A, making it compatible with a wide range of electrical systems. It has a reliable and smooth operation, allowing for easy and accurate switching between positions.The 44L45-03-2-03N rotary switch is suitable for use in industrial automation, telecommunications, medical equipment, and various other applications. Its compact size and robust design make it easy to install and integrate into different devices and control panels.Choose the GRAYHILL 44L45-03-2-03N rotary switch for its exceptional quality, reliable performance, and versatile functionality. This switch is an ideal choice for your switching needs, delivering precise control and durability for a long-lasting solution.
Zoekwoorden: 44L4503203NKEY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 44L45-03-2-03N,KEY RoHS-conform?
Ja, 44L45-03-2-03N,KEY is RoHS-conform.
Wat is de levertijd voor 44L45-03-2-03N,KEY?
De standaard levertijd voor 44L45-03-2-03N,KEY is ongeveer 27 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
10
kan verzenden 10-19-26
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 27 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands