25LB10-Q
Mechanical Encoder Rotary Incremental Flat 6oz.in Straight Quadrature Digital Square Wave 36PPR Through Hole PC Pin ...
BESCHRIJVING
The GRAYHILL part 25LB10-Q is a mechanical rotary incremental encoder that provides accurate and reliable motion sensing. This encoder features a flat design and can easily be integrated into various applications. With a weight of just 6oz.in, it offers a lightweight and compact solution. The straight quadrature digital square wave output and 36 pulses per revolution (PPR) ensure precise positioning and speed sensing. The through-hole PC pins make installation quick and convenient. Overall, the GRAYHILL part 25LB10-Q is a high-quality rotary encoder that delivers excellent performance in a compact package.
Zoekwoorden: 25LB10Q
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 25LB10-Q RoHS-conform?
Ja, 25LB10-Q is RoHS-conform.
Wat is de levertijd voor 25LB10-Q?
De standaard levertijd voor 25LB10-Q is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
In bestelling:
400
kan verzenden 1-18-27
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands