BESCHRIJVING
P195BDA is a normally closed MiniTACTOR contactor designed for capacitor discharge and dump switch applications requiring reliable normally closed contacts. The device features a SPST-NC contact arrangement with a maximum operating voltage of 1500 Vdc and dielectric strength of 4300 Vrms at sea level. It supports continuous current carry of 30 A at 25°C (8 AWG conductor) and 15 A at 65°C, with an electrical life rating of 6000 cycles at 20 A and 400 Vdc. The contactor offers fast switching performance with a maximum operate time of 25 ms and release time of 8 ms, along with mechanical life exceeding 100,000 cycles. Its compact design, low cost, position-insensitive mounting capability, and CE conformance make it ideal for automated industrial discharge applications, renewable energy systems, and other switching solutions requiring reliable normally closed contact operation.
Zoekwoorden: P195BDA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is P195BDA RoHS-conform?
Ja, P195BDA is RoHS-conform.
Wat is de levertijd voor P195BDA?
De standaard levertijd voor P195BDA is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 54
Kan direct verzenden
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands