BESCHRIJVING
The GXNC14CA is a high-performance power contactor from the GX series by GIGAVAC CLEAN ENERGY. Designed for robust and reliable operation, this contactor is ideal for use in demanding applications such as electric vehicles, energy storage systems, and renewable energy installations.With its compact size and lightweight design, the GXNC14CA offers easy installation and flexibility in space-constrained environments. It features a hermetically sealed design, which ensures efficient performance and protection against harsh environmental conditions, including dust, moisture, and vibration.Equipped with high-power switching capabilities, the GXNC14CA can handle significant current loads up to 1500 volts DC and 600 amps. Its silver-alloy contacts provide low resistance and long service life, ensuring efficient power transmission and minimal power loss.The GXNC14CA is built to withstand high temperatures, making it suitable for applications with demanding thermal conditions. It also incorporates arc suppression technology, which offers enhanced safety by reducing arcing during switching operations.Designed with safety in mind, the GXNC14CA features integrated auxiliary contacts that enable proper monitoring and control of the contactor's state. Additionally, it offers excellent resistance to shock and vibration, making it highly reliable and durable under challenging operating conditions.In summary, the GXNC14CA power contactor is a top-quality component from GIGAVAC CLEAN ENERGY's GX series. It provides exceptional performance, reliability, and safety, making it an ideal choice for various high-voltage DC applications.
Zoekwoorden: GXNC14CA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GXNC14CA RoHS-conform?
Ja, GXNC14CA is RoHS-conform.
Wat is de levertijd voor GXNC14CA?
De standaard levertijd voor GXNC14CA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands