SC160-W1 by gardtec
GardTec Geautoriseerde distributeur

SC160-W1

160 mm (6.3) Bright Nickel Chrome Wire Fan Guard (Ring 1.6 mm / Rib 2.0 mm)" ...

RoHS-conform
Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

The GARDTEC part SC160-W1 is a versatile and reliable wireless temperature and humidity sensor. Designed to work seamlessly with the GARDTEC security system, this sensor provides accurate readings to help you monitor and control the climate in your space.With its wireless capabilities, the SC160-W1 can be easily installed anywhere within range of your security system. It has a wide temperature range of -10 to 80 degrees Celsius and a humidity range of 0% to 100%, ensuring that it can handle a variety of environments.The sensor is equipped with an LCD display, allowing you to easily view the current temperature and humidity readings. It also has built-in technology to provide quick and accurate temperature and humidity updates, ensuring that you always have the most up-to-date information.The SC160-W1 is designed with durability in mind, featuring a rugged construction that can withstand harsh conditions. It is also powered by a long-lasting battery, providing continuous operation without the need for frequent replacements.Whether you need to monitor the climate in your home, office, or other indoor space, the GARDTEC part SC160-W1 is the perfect solution. Reliable, accurate, and easy to install, this wireless temperature and humidity sensor will give you peace of mind knowing that your space is always at the optimal climate.

Zoekwoorden: SC160W1

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
GardTec
Onderdeelnr.:
SC160-W1
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Standaardverpakking van de leverancier: Het aantal artikelen, de lengte, het gewicht of het volume in de originele verpakking van de leverancier voor efficiënte opslag, verwerking en distributie.
1

VEELGESTELDE VRAGEN

Is SC160-W1 RoHS-conform?

Ja, SC160-W1 is RoHS-conform.

Wat is de levertijd voor SC160-W1?

De standaard levertijd voor SC160-W1 is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Minimale bestelhoeveelheid: 100

Meerdere: 100

Fabriekslevertijd 11 Weken

Prijs (USD)

Aantal
Prijs per eenheid
100
$2.78
200
$2.64
300
$2.50
400 +
$2.38

Tools/3D-modellen