SC100-W3
240 mm ( 9.45) Nickel Chrome Wire Fan Guard (Ring 2.4 mm /Rib 2.4 mm)" ...
BESCHRIJVING
SC100-W3 is a steel ring assembly manufactured from C1008 steel with a silver powder coat finish, designed for mechanical fastening and structural support applications. The assembly features a primary ring diameter of 240 mm (±0.5 mm) with dual ring diameters of 1.5 mm and 2.3 mm, and a rib diameter of 2.3 mm, providing robust load-bearing capability. The component includes nine mounting holes with 1.6 mm diameter (±0.1 mm) and incorporates multiple dimensional specifications including a 5.4 mm (±0.2 mm) height and 8.2 mm (±0.5 mm) depth, all manufactured to a general tolerance of ±0.5 mm unless otherwise noted. The product is RoHS/REACH compliant, making it suitable for industrial, automotive, and equipment assembly applications where corrosion resistance and dimensional precision are required.
Zoekwoorden: SC100W3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SC100-W3 RoHS-conform?
Ja, SC100-W3 is RoHS-conform.
Wat is de levertijd voor SC100-W3?
De standaard levertijd voor SC100-W3 is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 397
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands