CE3057-10A-1-D(R1)
The CE3057-10A-1-D(R1) is a waterproof cable clamp from the D/MS (D263) series, designed with a rubber bushing for sealing and securing cables. ...
BESCHRIJVING
The CE3057-10A-1-D(R1) is a waterproof cable clamp designed to provide a secure and environmentally sealed connection for cabtyre cables. It features a full length of 23.83 mm, an outer diameter of 30.1 mm, and is compatible with cables ranging from 10.5 mm to 14.1 mm in diameter. The clamp is constructed with a 1-20UNEF-2B mounting screw thread and has a RoHS-compliant trivalent chromium black finish. This component is intended to be used with a waterproof backshell to ensure a robust, moisture-proof assembly in various industrial and electronic applications.
Zoekwoorden: CE305710A1DR1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CE3057-10A-1-D(R1) RoHS-conform?
Ja, CE3057-10A-1-D(R1) is RoHS-conform.
Wat is de levertijd voor CE3057-10A-1-D(R1)?
De standaard levertijd voor CE3057-10A-1-D(R1) is ongeveer 29 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
90
kan verzenden 11-2-26
In bestelling:
100
kan verzenden 2-22-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 29 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands