EW50RBGU-2P005B
Earth Leakage Circuit Breaker - 2 Pole - 5A Rated Current - 240VAC - 30mA Rated Sensitive Current - 50AF Frame Size - Screw Terminals. ...
BESCHRIJVING
The FUJI ELECTRIC EW50RBGU-2P005B is a high-quality Earth Leakage Circuit Breaker designed to provide reliable protection against electrical faults. This circuit breaker features a 2-pole configuration, making it suitable for both single-phase and three-phase applications. With a rated current of 5A and a sensitive current rating of 30mA, it can effectively detect and interrupt current leakage to prevent electric shock and fire hazards. The 50AF frame size ensures excellent performance and durability, while the convenient screw terminals allow for hassle-free installation. This circuit breaker is suitable for use in residential, commercial, and industrial settings, providing enhanced safety and peace of mind.
Zoekwoorden: EW50RBGU2P005B
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EW50RBGU-2P005B RoHS-conform?
Ja, EW50RBGU-2P005B is RoHS-conform.
Wat is de levertijd voor EW50RBGU-2P005B?
De standaard levertijd voor EW50RBGU-2P005B is ongeveer 36 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
20
kan verzenden 12-14-26
Fabriekslevertijd 36 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands