EW50RAGU-3P050D
Earth Leakage Circuit Breaker - Line Protection - 3 Pole - 50A - 10kA - 50AF Frame - 50mA Sensitive Current - Screw Terminals. ...
BESCHRIJVING
The FUJI ELECTRIC EW50RAGU-3P050D is an Earth Leakage Circuit Breaker designed to protect electrical circuits and equipment from electrical faults and shocks. With a 3-pole configuration and a rated current of 50A, it is suitable for use in commercial and industrial applications. The circuit breaker has a 440VAC operating voltage and a highly sensitive current rating of 50mA to quickly detect any leakage or abnormal current flow. It features a compact 50AF frame size and screw terminals for easy installation and secure connections. The EW50RAGU-3P050D offers reliable and efficient protection against earth leakage, ensuring the safety and smooth operation of your electrical systems.
Zoekwoorden: EW50RAGU3P050D
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EW50RAGU-3P050D RoHS-conform?
Ja, EW50RAGU-3P050D is RoHS-conform.
Wat is de levertijd voor EW50RAGU-3P050D?
De standaard levertijd voor EW50RAGU-3P050D is ongeveer 36 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 33
Kan direct verzenden
Fabriekslevertijd 36 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands