4465665
A3001 FC Kit includes Multimeter, iFlex Clamp Meter, Accessories ...
BESCHRIJVING
FLK-A3001FC-KIT is a wireless iFlex AC current meter system that combines a true-rms flexible current meter with an iFlex i2500-10 flexible current probe for non-invasive AC current measurements. The kit measures AC currents from 0.5 A to 2500 A with 0.1 A resolution and 3% accuracy (±5 digits from 5 Hz to 500 Hz), featuring a 25.4 cm (10 in) flexible coil jaw opening that allows measurement around awkward-sized conductors and access to tight spaces. It integrates with the Fluke Connect wireless system operating at 2.4 GHz ISM Band with communication range up to 20 m in open air, includes a logging function for recording up to 65,000 readings, and operates on 2 AA alkaline batteries with 400 hours minimum battery life. The system is ideal for industrial maintenance, HVAC diagnostics, and field troubleshooting where flexible current measurement and wireless data sharing are required.
Zoekwoorden: 4465665
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4465665 RoHS-conform?
Ja, 4465665 is RoHS-conform.
Wat is de levertijd voor 4465665?
De standaard levertijd voor 4465665 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands