4124358
Precision Pressure Test Gauges ...
BESCHRIJVING
The FLUKE-700HTPK is a hydraulic test pump kit designed to work with Fluke 700G Series precision pressure gauges rated for 1,000 psi (69 bar) or greater. It generates pressure up to 10,000 psi (690 bar) using the included 700HTP-2 hand pump, enabling comprehensive pressure testing across a wide range of applications. The kit includes the 700HTH-1 hose kit and adapters for connecting to the pressure device under test, with a hard case that protects both the pump and gauge while allowing the gauge to remain connected during operation. This complete testing solution is ideal for field technicians and engineers who require portable, high-pressure testing capabilities for hydraulic systems, pressure relief valve calibration, and industrial pressure equipment verification.
Zoekwoorden: 4124358
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4124358 RoHS-conform?
Ja, 4124358 is RoHS-conform.
Wat is de levertijd voor 4124358?
De standaard levertijd voor 4124358 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands