NL30
Fuse Link - Neutral - Ag PLT - for Class H fuses - 250V - 30A - NL Series. ...
BESCHRIJVING
The FERRAZ SHAWMUT part NL30 is a reliable and high-quality fuse designed for industrial and commercial applications. With a voltage rating of 600V and a current rating of 30 amps, this fuse provides excellent protection against overloads and short circuits. The NL30 fuse features a robust construction and a compact design, making it easy to install and maintain. It is also compatible with a wide range of electrical systems, making it a versatile choice for various applications. Whether for industrial machinery, HVAC units, or control panels, the FERRAZ SHAWMUT part NL30 fuse delivers peace of mind and reliable protection for your electrical systems.
Zoekwoorden: NL30
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NL30 RoHS-conform?
Ja, NL30 is RoHS-conform.
Wat is de levertijd voor NL30?
De standaard levertijd voor NL30 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands