help desk software

HellermannTyton Industrial Automation

We Make Wire Management Easier

  • From control panels to robotic cells and automated machinery, HellermannTyton offers a systematic approach to routing, securing, protecting, and identifying power and communciation cables throughout the equipment
  • Installer-inspired solutions such as WireRail, Cradle Mount and Anchor Mount help organize cable pathways, simplify installation and support cleaner, more serviceable equipment designs.
  • Engineered for demanding industrial environments, our routing products deliver dependable performance under vibration and exposure to heat and chemicals, helping protect cables over the long hauls.
  • A broad portfolio of cable ties, mounts, wire duct, protective products, identification systems and application tools gives machine builders, panel shops and maintenance teams solutions form one trusted source.
  • Maintenance-ready features make moves, additions, and changes easier. Innovative design such as CutZone help technicians remove cable ties with less risk of damaging cable insulation while allowing the mount to remain in place.
  • Manual, battery-powered, pneumatic and fully automated cable tie tools deliver consistent tension and clean cuts while helping improve installation speed, repeatability and operator comfort.
Meer weergeven
Toon producten gefabriceerd door HellermannTyton
Geautoriseerde distributeur
Informatie
Productassortiment Live Chat Technische ondersteuning

724 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

724 Producten

    111-94208 HellermannTyton
    Cable tie, stainless steel, (L x W) 521 x 7.9 mm, bundle-˜ 17 to 152 mm, metal, -80 to 538 A°C
    PRODUCT BEKIJKEN
    Op voorraad: 1059
    Kan direct verzenden 

    60
    $1.09
    700
    $1.05
    2.000
    $1.00
    4.000
    $0.96
    11.000 +
    $0.92
    121-83380 HellermannTyton
    HellermannTyton KR8/33-PA12-BK-L1 - 121-83380
    PRODUCT BEKIJKEN
    Op voorraad: 1340
    Kan direct verzenden 

    70
    $0.96
    700
    $0.92
    2.000
    $0.88
    4.000
    $0.86
    12.000 +
    $0.82
    339-01909 HellermannTyton
    Heatshrink tubing, 4: 1, (19.05/5.69 mm), polytetrafluoroethylene, transparent
    PRODUCT BEKIJKEN
    Op voorraad: 24
    Kan direct verzenden 

    2
    $62.00
    15
    $59.51
    25
    $57.13
    60
    $54.85
    200 +
    $52.65
    126-00426 HellermannTyton
    Cable Tie and Edge Clip, 50lbs, 8" L, EC34, Panel Thickness .04"-.12", Black | HellermannTyton 126-00426
    PRODUCT BEKIJKEN
    Op voorraad: 900
    Kan direct verzenden 

    500
    $0.5635
    1.000
    $0.5322
    2.500
    $0.5171
    5.000
    $0.5015
    7.500
    $0.4956
    183-22525 HellermannTyton
    Halogen Free Slotted Wiring Duct & Cover, without Adhesive, 25mm x 25mm, Piece/ABS, Gray, 50 m/Box
    PRODUCT BEKIJKEN
    Op voorraad: 25
    Kan direct verzenden 

    5
    $14.66
    25
    $12.50
    50
    $11.82
    100
    $11.76
    250
    $11.73
    183-24080 HellermannTyton
    Halogen Free Slotted Wiring Duct & Cover, without Adhesive, 40mm x 80mm, Piece/ABS, Gray, 20 m/Box
    PRODUCT BEKIJKEN
    Op voorraad: 17
    Kan direct verzenden 

    5
    $30.02
    20
    $24.77
    40
    $24.23
    60
    $23.46
    100
    $22.63
    151-03547 HellermannTyton
    M6 Bolt Mount Ratchet Clamp, High Torque, 0.76 - 1.42" Bundle, PA66HIRHSUV, BK, 150/bg
    PRODUCT BEKIJKEN
    Op voorraad: 150
    Kan direct verzenden 

    150
    $2.14
    300
    $2.09
    600
    $1.98
    1.050
    $1.90
    2.550
    $1.79
    151-03548 HellermannTyton
    M8 Bolt Mount Ratchet Clamp, High Torque, 0.76 - 1.42" Bundle, PA66HIRHSUV, BK, 150/bg
    PRODUCT BEKIJKEN
    Op voorraad: 150
    Kan direct verzenden 

    10
    $6.21
    150
    $3.28
    300
    $3.12
    600
    $2.94
    1.050
    $2.86
    T18R0HSUVM4 HellermannTyton
    High-Temp Cable Tie, 4" Long, 18lb Tensile Strength, PA66HSUV, Black, 1000/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 5000
    Kan direct verzenden 

    1.000
    $0.0851
    5.000
    $0.0751
    10.000
    $0.0622
    25.000
    $0.0589
    50.000
    $0.0588
    151-03539 HellermannTyton
    M8 Bolt Mount Ratchet Clamp, High Torque, 0.50 - 0.77" Bundle, PA66HIRHSUV, BK, 150/bg
    PRODUCT BEKIJKEN
    Op voorraad: 450
    Kan direct verzenden 

    150
    $1.32
    300
    $1.30
    600
    $1.27
    1.050
    $1.25
    2.550
    $1.21