help desk software

HellermannTyton Industrial Automation

We Make Wire Management Easier

  • From control panels to robotic cells and automated machinery, HellermannTyton offers a systematic approach to routing, securing, protecting, and identifying power and communciation cables throughout the equipment
  • Installer-inspired solutions such as WireRail, Cradle Mount and Anchor Mount help organize cable pathways, simplify installation and support cleaner, more serviceable equipment designs.
  • Engineered for demanding industrial environments, our routing products deliver dependable performance under vibration and exposure to heat and chemicals, helping protect cables over the long hauls.
  • A broad portfolio of cable ties, mounts, wire duct, protective products, identification systems and application tools gives machine builders, panel shops and maintenance teams solutions form one trusted source.
  • Maintenance-ready features make moves, additions, and changes easier. Innovative design such as CutZone help technicians remove cable ties with less risk of damaging cable insulation while allowing the mount to remain in place.
  • Manual, battery-powered, pneumatic and fully automated cable tie tools deliver consistent tension and clean cuts while helping improve installation speed, repeatability and operator comfort.
Meer weergeven
Toon producten gefabriceerd door HellermannTyton
Geautoriseerde distributeur
Informatie
Productassortiment Live Chat Technische ondersteuning

724 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

724 Producten

    157-00171 HellermannTyton
    1-Piece Cable Tie with Fir Tree Mount with Disc, 12.5mm Offset, 8.5"L, 0.24 - 0.28 " or 0.24 - 0.27 (hexagonal) " ...
    PRODUCT BEKIJKEN
    Op voorraad: 2500
    Kan direct verzenden 

    500
    $0.4515
    1.000
    $0.4227
    2.500
    $0.4068
    5.000
    $0.3941
    7.500
    $0.3931
    157-00205 HellermannTyton
    1-Piece Cable Tie with Oval Fir Tree Mount with Disc, 9"L, 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12. ...
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 

    500
    $0.4146
    1.000
    $0.3817
    2.500
    $0.3765
    5.000
    $0.3590
    7.500
    $0.3551
    157-00224 HellermannTyton
    1-Piece Cable Tie with Oval Fir Tree Mount with Disc, 8.5"L, 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 1 ...
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 

    500
    $0.3881
    1.000
    $0.3635
    2.500
    $0.3580
    5.000
    $0.3515
    7.500
    $0.3502
    121-82119 HellermannTyton
    Kabelrap Tie, 8.3" Long, 176lb Tensile Strength, PA66, Natural, 50/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 470
    Kan direct verzenden 

    90
    $1.186
    100
    $1.183
    250
    $1.180
    500
    $0.885
    750
    $0.826
    157-00218 HellermannTyton
    1-Piece Cable Tie with Oval Fir Tree Mount with Disc, 9.1"L, 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 1 ...
    PRODUCT BEKIJKEN
    Op voorraad: 20
    Kan direct verzenden 
    In bestelling: 3000
    Verzendt 11-5-26

    1
    $0.3219
    1.000
    $0.2926
    3.000
    $0.2771
    5.000
    $0.2732
    8.000
    $0.2710
    211-60029 HellermannTyton
    P-Clamp, 0.39" Wide, 0.20'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66, Natural, 1000/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 8000
    Kan direct verzenden 

    1.000
    $0.0853
    3.000
    $0.0753
    8.000
    $0.0711
    25.000
    $0.0674
    50.000
    $0.0672
    211-60099 HellermannTyton
    P-Clamp, 0.39" Wide, 0.63" Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66, Natural, 1000/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 4000
    Kan direct verzenden 

    1.000
    $0.1392
    3.000
    $0.1345
    5.000
    $0.1324
    8.000
    $0.1304
    25.000
    $0.1256
    157-00325 HellermannTyton
    Offset M5/M6 Stud Mount Tie, 7.5" Tie, 50lb Tensile Strength, PA66HIRHSUV, BK, 2000/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 50
    Kan direct verzenden 

    50
    $0.3831
    500
    $0.3367
    2.000
    $0.3268
    4.000
    $0.3168
    6.000
    $0.3078
    157-00340 HellermannTyton
    Low Profile M8 Stud Mount Tie, 7.5" Tie, 80lb Tensile Strength, PA66HIRHS, Black, 2000/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 1477
    Kan direct verzenden 

    100
    $0.2671
    500
    $0.2331
    2.000
    $0.2286
    4.000
    $0.2223
    6.000
    $0.2161
    157-00371 HellermannTyton
    1-Piece Cable Tie with Oval Fir Tree Mount with Disc, 8.6"L, 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 1 ...
    PRODUCT BEKIJKEN
    Op voorraad: 1000
    Kan direct verzenden 

    500
    $0.2531
    2.500
    $0.1939
    5.000
    $0.1828
    7.500
    $0.1771
    10.000
    $0.1767