Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
Meer weergeven

165 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

165 Producten

    KLB-350A-RT Essentra
    Twist Tie - Adhesive - Nylon - Compatible Cable Diameter Range - 7.6 - 10.2 mm (0.300 - 0.400 in)
    PRODUCT BEKIJKEN
    Op voorraad: 34655
    Kan direct verzenden 

    1.000
    $0.2338
    3.000
    $0.2244
    5.000
    $0.2238
    8.000
    $0.2233
    10.000
    $0.2227
    PAKKL-5775-01 Essentra
    Cable Clamp - Material Flammability Standard - UL94 V-2 - Minimum Compatible Cable Diameter - 14.7 mm (0.578 in ...
    PRODUCT BEKIJKEN
    Op voorraad: 4
    Kan direct verzenden 

    1
    $1.3981
    100
    $1.2710
    300
    $1.1940
    500
    $1.1580
    1.000
    $1.1210
    EXWHC2-250-01 Essentra
    Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 4 mm (0.156 in) - Material Flammability S ...
    PRODUCT BEKIJKEN
    11 Weken

    1.000
    $0.1395
    3.000
    $0.1333
    5.000
    $0.1324
    8.000
    $0.1317
    25.000
    $0.1314
    16FW500062 Essentra
    Natural PA Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 19.1 mm (0.750 in) - Thickness 1.6 mm (0.062 in) ...
    PRODUCT BEKIJKEN
    Op voorraad: 6000
    Kan direct verzenden 

    1.000
    $0.0844
    5.000
    $0.0656
    10.000
    $0.0641
    25.000
    $0.0621
    50.000
    $0.0619
    MMB-125-01 Essentra
    Natural Nylon Mini Mounting Button Push-In Rivet - - Compatible Hole Diameter 3.2 mm (0.126 in) - Compatible P ...
    PRODUCT BEKIJKEN
    Op voorraad: 4000
    Kan direct verzenden 

    1.000
    $0.0665
    3.000
    $0.0644
    5.000
    $0.0630
    8.000
    $0.0628
    25.000
    $0.0613
    10SC250025 Essentra
    Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 13 mm (0.513 in) - Base Height 6.4 mm (0.250 in ...
    PRODUCT BEKIJKEN
    Op voorraad: 5000
    Kan direct verzenden 

    500
    $0.0441
    2.500
    $0.0430
    7.500
    $0.0380
    25.000
    $0.0336
    50.000
    $0.0332
    TL-450 Essentra
    Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 ...
    PRODUCT BEKIJKEN
    Op voorraad: 37000
    Kan direct verzenden 

    1.000
    $0.0753
    3.000
    $0.0728
    8.000
    $0.0716
    25.000
    $0.0712
    50.000
    $0.0710
    FTH-5A-RT-C Essentra
    Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Lengt ...
    PRODUCT BEKIJKEN
    Op voorraad: 2870
    Kan direct verzenden 

    100
    $0.880
    300
    $0.776
    1.000
    $0.733
    2.500
    $0.695
    5.000
    $0.693
    04M030050HN Essentra
    Natural Nylon Standard Hex Nut - Thread Size M3 - Distance Across Flats 5.4 mm (0.213 in) - Overall Height 2.2 ...
    PRODUCT BEKIJKEN
    Op voorraad: 20000
    Kan direct verzenden 

    1.000
    $0.0617
    5.000
    $0.0486
    10.000
    $0.0465
    25.000
    $0.0344
    50.000
    $0.0330
    MGS-3-01 Essentra
    The MGS-3-01 is a molded grommet strip designed to fit specific panel thicknesses for cable and wire protection.
    PRODUCT BEKIJKEN
    Op voorraad: 388
    Kan direct verzenden 
    In bestelling: 5000
    Verzendt 12-4-26

    100
    $0.4430
    300
    $0.3893
    1.000
    $0.3607
    2.500
    $0.3356
    5.000
    $0.3340