help desk software

Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
Meer weergeven

165 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

165 Producten

    KL-450 Essentra
    Twist Tie - Free-Standing Hole Ends - Nylon - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 i ...
    PRODUCT BEKIJKEN
    Op voorraad: 23000
    Kan direct verzenden 

    1.000
    $0.0589
    3.000
    $0.0572
    8.000
    $0.0554
    25.000
    $0.0540
    50.000
    $0.0539
    16FW010062 Essentra
    Natural Nylon Flat Washer - in)side Diameter 4.9 mm (0.194 in) - 9.5 mm (0.375 in) - Thickness 1.6 mm (0.062 in ...
    PRODUCT BEKIJKEN
    Op voorraad: 16000
    Kan direct verzenden 

    1.000
    $0.0451
    5.000
    $0.0436
    10.000
    $0.0432
    25.000
    $0.0426
    50.000
    $0.0425
    22CC37D0250 Essentra
    Cable Clamp - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - -40 - 85 °C ...
    PRODUCT BEKIJKEN
    Op voorraad: 15500
    Kan direct verzenden 

    4.000
    $0.0458
    8.000
    $0.0448
    12.000
    $0.0443
    28.000
    $0.0431
    52.000
    $0.0374
    16FW008032 Essentra
    Natural Nylon Flat Washer - in)side Diameter 4.3 mm (0.171 in) - 9.5 mm (0.375 in) - Thickness 0.8 mm (0.032 in ...
    PRODUCT BEKIJKEN
    Op voorraad: 37000
    Kan direct verzenden 

    1.000
    $0.0228
    8.000
    $0.0214
    25.000
    $0.0186
    50.000
    $0.0182
    100.000
    $0.0178
    LCBS-4-01 Essentra
    PCB Support - Locking Arrowhead - Nylon - Spacer Length 6.4 mm (0.250 in) - Maximum Operating Temperature 8 ...
    PRODUCT BEKIJKEN
    Op voorraad: 45333
    Kan direct verzenden 

    1.000
    $0.1809
    3.000
    $0.1775
    5.000
    $0.1771
    8.000
    $0.1746
    25.000
    $0.1707
    FTH-9-01-M Essentra
    Cable Tie Mount - Natural - Nylon - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in)
    PRODUCT BEKIJKEN
    Op voorraad: 5067
    Kan direct verzenden 

    1.000
    $0.2468
    3.000
    $0.2420
    5.000
    $0.2414
    8.000
    $0.2408
    10.000
    $0.2402
    TC-30-1 Essentra
    Spring Clips - Natural, #6;M3.5 Screw Mount, UL94 HB Rated Acetal, .37 in Cable
    PRODUCT BEKIJKEN
    Op voorraad: 27017
    Kan direct verzenden 

    1.000
    $0.1351
    3.000
    $0.1294
    5.000
    $0.1284
    8.000
    $0.1278
    25.000
    $0.1275
    FTH-5A-RT-M Essentra
    Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Lengt ...
    PRODUCT BEKIJKEN
    Op voorraad: 2208
    Kan direct verzenden 

    1.000
    $0.2536
    3.000
    $0.2444
    5.000
    $0.2401
    8.000
    $0.2361
    10.000
    $0.2343
    SPN-8 Essentra
    The SPN-8 is a steel cable clamp with an elastomer cushion designed to secure cables with a 0.500-inch diameter.
    PRODUCT BEKIJKEN
    Op voorraad: 3394
    Kan direct verzenden 

    25
    $1.198
    250
    $0.851
    500
    $0.803
    1.000
    $0.757
    2.500
    $0.710
    0400632HN Essentra
    Natural Nylon Standard Hex Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 3 ...
    PRODUCT BEKIJKEN
    Op voorraad: 20007
    Kan direct verzenden 

    1.000
    $0.0536
    5.000
    $0.0429
    10.000
    $0.0412
    25.000
    $0.0304
    50.000
    $0.0292