81A2A-G36-A15/A15L Bourns
    A dual-section, single-turn cermet panel control potentiometer with two 10 kOhm linear taper sections and PC pin ...
    PRODUCT BEKIJKEN
    Op voorraad: 7
    Kan direct verzenden 
    In bestelling: 5
    Verzendt 11-2-26

    1
    $63.58
    68
    $57.80
    135
    $30.83
    203
    $21.64
    270 +
    $21.21
    3057Y-1-103 Bourns
    Res Wirewound Trimmer 10K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
    PRODUCT BEKIJKEN
    Op voorraad: 107
    Kan direct verzenden 
    In bestelling: 100
    Verzendt 10-5-26

    1
    $36.52
    5
    $32.30
    20
    $27.57
    40
    $25.67
    60
    $25.13
    3610S-1-502 Bourns
    Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slot.
    PRODUCT BEKIJKEN
    Op voorraad: 46
    Kan direct verzenden 

    1
    $191.58
    5
    $182.86
    10
    $160.52
    20
    $154.45
    50
    $146.23
    RSA-100-100 Bourns
    The RSA-100-100 is a base-mounted, precision DC current shunt designed for accurate current measurement.
    PRODUCT BEKIJKEN
    Op voorraad: 45
    Kan direct verzenden 

    1
    $29.00
    5
    $27.25
    10
    $26.07
    25
    $25.34
    50
    $24.33
    RSA-100-50 Bourns
    The RSA-100-50 is a base-mounted precision DC current shunt with a 100 A rating and a 50 mV output.
    PRODUCT BEKIJKEN
    Op voorraad: 35
    Kan direct verzenden 

    1
    $36.07
    5
    $27.48
    10
    $27.21
    25
    $23.94
    50
    $23.71
    3682S-1-102L Bourns
    The 3682S-1-102L is a 2-decade, snap-in panel mount precision potentiometer with a resistance of 1,000 ohms.
    PRODUCT BEKIJKEN
    Op voorraad: 54
    Kan direct verzenden 

    1
    $38.65
    5
    $34.49
    10
    $34.41
    25
    $32.49
    50
    $30.30
    3250P-1-501 Bourns
    Multi-Turn Trimmer Potentiometers 500ohms 5% Square Sealed
    PRODUCT BEKIJKEN
    Op voorraad: 25
    Kan direct verzenden 

    1
    $21.49
    5
    $20.74
    10
    $20.25
    25
    $19.94
    50
    $19.52
    1210-3S-230 Bourns
    The 1210-3S-230 is a three-pole, heavy-duty AC Surge Protective Device (SPD) for 220/380 V and 240/415 V networks ...
    PRODUCT BEKIJKEN
    Op voorraad: 12
    Kan direct verzenden 

    1
    $375.72
    6
    $352.42
    12
    $348.93
    18
    $345.47
    24 +
    $342.05
    PTVS10-170C-TH Bourns
    The PTVS10-170C-TH is a high-voltage, high-current, bidirectional TVS diode designed for AC line and high-power D ...
    PRODUCT BEKIJKEN
    16 Weken

    5
    $43.94
    10
    $43.27
    25
    $42.35
    50
    $41.23
    100
    $40.72
    3292X-1-203LF Bourns
    The 3292X-1-203LF is a 20 kOhm, multiturn, cermet, sealed trimming potentiometer for industrial applications.
    PRODUCT BEKIJKEN
    In bestelling: 1
    Verzendt 10-26-26

    1
    $20.878
    5
    $18.980
    10
    $14.470
    25
    $13.670
    50
    $11.110