N010-0554-T043
Touch Screen Resistive USB/RS232 6.4in ...
BESCHRIJVING
N010-0554-T043 is a 6.4-inch 4-wire resistive analog touch panel designed for pen and finger input with 80% transparency and anti-glare (AG) coating. The panel features superior quality construction with anti-Newton ring technology and high reliability materials, operating over a temperature range of -5°C to 60°C with storage capability from -20°C to 70°C. The touch panel incorporates a glass thickness of 1.1 mm with a total panel thickness of approximately 1.4 mm, and demonstrates excellent chemical resistance to common solvents including ethyl-alcohol, toluene, and methyl-ethyl-ketone. The pen input life is rated at 100,000 words minimum with 1,000,000 input cycles, while finger input is simulated using an 8 mm silicon rubber plunger at 200g force with 5 Hz frequency. This RoHS-compliant panel is ideal for portable devices, industrial control systems, and applications requiring reliable touch input with high transparency and durability.
Zoekwoorden: N0100554T043
SPECIFICATIES
VEELGESTELDE VRAGEN
Is N010-0554-T043 RoHS-conform?
Ja, N010-0554-T043 is RoHS-conform.
Wat is de levertijd voor N010-0554-T043?
De standaard levertijd voor N010-0554-T043 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 46
Kan direct verzenden
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands