FTP-629DSL301R
Interface Boards Supports 2-D Bar Code And Graphics ...
BESCHRIJVING
FTP-629DSL301R is a serial interface board designed for the FTP-609 series ultra-high-speed thermal printer platform. This interface board provides RS-232C serial communication connectivity to enable host system integration with the printer mechanism. The board operates at 24VDC ±5% and is compatible with the FTP-629MCL series printer mechanisms, supporting the printer's 200 mm/s printing speed and 1600 dot lines/second capability. The interface board weighs approximately 100g and integrates with the thermal printer system to facilitate command transmission and status monitoring. This component is essential for applications requiring serial-based printer control in POS/ECR systems, kiosk terminals, ticket machines, and other industrial printing environments.
Zoekwoorden: FTP629DSL301R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FTP-629DSL301R RoHS-conform?
Ja, FTP-629DSL301R is RoHS-conform.
Wat is de levertijd voor FTP-629DSL301R?
De standaard levertijd voor FTP-629DSL301R is ongeveer 30 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Verzending today, als u bestelt in
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands