FTP-627USL401
24V-driven high-speed thermal receipt printer with ultra-low profile and integrated auto-cutter for POS and ticketing applications. ...
BESCHRIJVING
The FTP-627USL401 is a 24V-driven high-speed thermal receipt printer featuring an ultra-low profile design with integrated auto-cutter and long operational life. It delivers maximum printing speed of 100 mm/s (800 dot lines/s) with a thermal-line dot method using 432 dots per line at 0.125 mm dot pitch, supporting an effective printing area of 54 mm on 58 mm wide paper. The printer includes a multifunctional die-cast frame with wide operating temperature range (0°C to +50°C), high ESD absorption, and vibration/shock resistance, along with detection functions for head temperature, paper status, and platen position. It supports multiple barcode types (UPC, EAN, Code 39, CODE128, QR, PDF417) and character sets including Kanji, making it suitable for POS terminals, ticket vending machines, label printers, banking terminals, and medical equipment applications.
Zoekwoorden: FTP627USL401
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FTP-627USL401 RoHS-conform?
Ja, FTP-627USL401 is RoHS-conform.
Wat is de levertijd voor FTP-627USL401?
De standaard levertijd voor FTP-627USL401 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands